- Home ›
- All Products›
- 41661-0046
41661-0046
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 416610046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41661-0046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
600
$3.73
1,200
$3.58
2,500
$3.12
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing