- Home ›
- All Products›
- 41661-0026
41661-0026
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, 4 Circuits, 0.76µm Gold (Au) Selective Plating
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, 4 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 416610026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41661-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2325
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,325
$0.69
4,650
$0.67
5,000 +
$0.63
Click for Quote
Log in
to unlock special pricing