- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 40-13-0853
40-13-0853
Molex / Waldom
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 40130853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:40-13-0853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
Order Increment:
4000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
16,000
$0.457
28,000 +
$0.432
Click for Quote
Log in
to unlock special pricing