- Home ›
- All Products›
- 39970-0602
Molex / Waldom
39970-0602
SR BTS 2 ASY 300V 60A SS SCREW
Accessories Notify Me
RoHS Compliant
Description
+
SR BTS 2 ASY 300V 60A SS SCREW
Search Keywords: 399700602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39970-0602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39970-0602 RoHS compliant?
Yes, 39970-0602 is RoHS compliant.
What is the lead time for 39970-0602?
The standard lead time for 39970-0602 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
340
10 Weeks
can ship
11/9/26