- Home ›
- All Products›
- 39970-0112
Molex / Waldom
39970-0112
NEO 10.16mm Hi-Pwr 60A S97 Sty05 Ckt 12
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
NEO 10.16mm Hi-Pwr 60A S97 Sty05 Ckt 12
Search Keywords: 399700112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39970-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39970-0112 RoHS compliant?
Yes, 39970-0112 is RoHS compliant.
What is the lead time for 39970-0112?
The standard lead time for 39970-0112 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
10 Weeks
can ship
12/3/26