- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39970-0110
39970-0110
Molex / Waldom
Conn Eurostyle Block 10 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 10 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Search Keywords: 399700110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39970-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:60/Contact A
-
Wire Size:6-18 AWG
-
Operating Temperature:130(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4
$21.21
16
$20.81
31
$20.43
62
$20.04
240
$19.64
250
$17.07
1,000 +
$15.53
Click for Quote
Log in
to unlock special pricing