- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39940-0718
39940-0718
Molex / Waldom
Beau® EuroMate Pluggable PCB Terminal Block - 18 Circuits - 0.200" (5.08mm) Pitch - With Mounting Flange - Front Wire Entry - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Beau® EuroMate Pluggable PCB Terminal Block - 18 Circuits - 0.200" (5.08mm) Pitch - With Mounting Flange - Front Wire Entry - 12-22 AWG - Black.
Search Keywords: 399400718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
240
$22.880
250 +
$22.307
Click for Quote
Log in
to unlock special pricing