- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39940-0406
39940-0406
Molex / Waldom
Beau® EuroMate Pluggable PCB Terminal Block - 6 Circuits - 0.200" (5.08mm) Pitch - Dual Level - 90° Wire Entry - With Retentio ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Beau® EuroMate Pluggable PCB Terminal Block - 6 Circuits - 0.200" (5.08mm) Pitch - Dual Level - 90° Wire Entry - With Retention Screws - 12-22 AWG - Black.
Search Keywords: 399400406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
288
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
288
$7.75
800
$6.78
2,000 +
$6.63
Click for Quote
Log in
to unlock special pricing