- Home ›
- All Products›
- 39940-0308
39940-0308
Molex / Waldom
PLUG FWE 5.08MM EMATE 8 A
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PLUG FWE 5.08MM EMATE 8 A
Search Keywords: 399400308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
10 Weeks
can ship
7/27/26