- Home ›
- All Products›
- 39940-0307
Molex / Waldom
39940-0307
PLUG FWE 5.08MM EMATE 7 A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PLUG FWE 5.08MM EMATE 7 A
Search Keywords: 399400307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39940-0307 RoHS compliant?
Yes, 39940-0307 is RoHS compliant.
What is the lead time for 39940-0307?
The standard lead time for 39940-0307 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
120
$8.69
240
$7.95
250 +
$7.77
Click for Quote
Log in
to unlock special pricing