- Home ›
- All Products›
- 39940-0305
39940-0305
Molex / Waldom
PLUG FWE 5.08MM EMATE 5 A
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PLUG FWE 5.08MM EMATE 5 A
Search Keywords: 399400305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
60
$8.32
120
$7.00
240
$6.04
250 +
$5.88
Click for Quote
Log in
to unlock special pricing