- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39940-0206
39940-0206
Molex / Waldom
Conn Eurostyle Block 12 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 12 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™
Search Keywords: 399400206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:130(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
60
$9.65
120
$8.11
240
$7.00
250 +
$6.81
Click for Quote
Log in
to unlock special pricing