- Home ›
- All Products›
- 39940-0203
Molex / Waldom
39940-0203
PLUG RWE 5.08MM EMATE 3 A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PLUG RWE 5.08MM EMATE 3 A
Search Keywords: 399400203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39940-0203 RoHS compliant?
Yes, 39940-0203 is RoHS compliant.
What is the lead time for 39940-0203?
The standard lead time for 39940-0203 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
10 Weeks
can ship
11/9/26