- Home ›
- All Products›
- 39910-0709
39910-0709
Molex / Waldom
SR BTS 6 AWG 600V 60A SS SCREW
Accessories Notify Me
RoHS Compliant
Description
+
SR BTS 6 AWG 600V 60A SS SCREW
Search Keywords: 399100709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39910-0709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
288
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
288
$20.669
576
$19.635
864 +
$18.653
Click for Quote
Log in
to unlock special pricing