- Home ›
- All Products›
- 39910-0112
39910-0112
Molex / Waldom
NEO 10.16mm Hi-Pwr 60A S91 Sty05 Ckt 12
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
NEO 10.16mm Hi-Pwr 60A S91 Sty05 Ckt 12
Search Keywords: 399100112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39910-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
240
$20.58
800
$18.02
2,000 +
$17.64
Click for Quote
Log in
to unlock special pricing