- Home ›
- All Products›
- 39768-1003
39768-1003
Molex / Waldom
Connector Pluggable Terminal Block Plug 3 Position 7.62mm Screw Right Angle Cable Mount 41A
Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 3 Position 7.62mm Screw Right Angle Cable Mount 41A
Search Keywords: 397681003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39768-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5200
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5,200
$1.32
12,000
$1.16
30,000 +
$1.14
Click for Quote
Log in
to unlock special pricing