- Home ›
- All Products›
- 39763-0103
39763-0103
Molex / Waldom
Connector Pluggable Terminal Block Plug 3Position 3.5mm Crimp Right Angle Cable Mount 8A
Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 3Position 3.5mm Crimp Right Angle Cable Mount 8A
Search Keywords: 397630103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39763-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
6,000
$0.94
12,000
$0.83
30,000 +
$0.81
Click for Quote
Log in
to unlock special pricing