- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0502
39700-0502
Molex / Waldom
Conn Spring Terminal Blocks 2 POS 5mm Press Fit Thru-Hole 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Spring Terminal Blocks 2 POS 5mm Press Fit Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 397000502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39700-0502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
792 -
Type:Spring Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:PRESS FIT
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Ships today, if you order in
You may purchase all in-stock quantity of 478
Stock lot only:
478
Minimum Order Quantity:
1584
Order Increment:
792
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.7630
2,376
$0.6936
8,712
$0.6120
20,592 +
$0.6018
Click for Quote
Log in
to unlock special pricing