- Home ›
- All Products›
- 39593-7114
Molex / Waldom
39593-7114
5.0MM EUROBLOCK PC RA GRN 11A 14CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC RA GRN 11A 14CKT
Search Keywords: 395937114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-7114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39593-7114 RoHS compliant?
Yes, 39593-7114 is RoHS compliant.
What is the lead time for 39593-7114?
The standard lead time for 39593-7114 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
432
17 Weeks
can ship
12/24/26