- Home ›
- All Products›
- 39593-7107
39593-7107
Molex / Waldom
5.0MM EUROBLOCK PC RA GRN 11A 7CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC RA GRN 11A 7CKT
Search Keywords: 395937107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-7107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
864
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
864
$2.293
1,728 +
$2.173
Click for Quote
Log in
to unlock special pricing