- Home ›
- All Products›
- 39593-7004
39593-7004
Molex / Waldom
5.0MM EUROBLOCK PC VERT GRN 11A 4CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC VERT GRN 11A 4CKT
Search Keywords: 395937004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-7004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1350
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,350
$1.320
2,700 +
$1.173
Click for Quote
Log in
to unlock special pricing