- Home ›
- All Products›
- 39593-1610
Molex / Waldom
39593-1610
5.0MM EUROBLOCK PC VERT LP GRN 10A 10CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC VERT LP GRN 10A 10CKT
Search Keywords: 395931610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39593-1610 RoHS compliant?
Yes, 39593-1610 is RoHS compliant.
What is the lead time for 39593-1610?
The standard lead time for 39593-1610 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
960
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
960
$2.013
1,920 +
$1.907
Click for Quote
Log in
to unlock special pricing