- Home ›
- All Products›
- 39593-1208
39593-1208
Molex / Waldom
5.0MM EUROBLOCK PC 45 GRN 10A 8CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 GRN 10A 8CKT
Search Keywords: 395931208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
900
$1.987
1,800 +
$1.773
Click for Quote
Log in
to unlock special pricing