- Home ›
- All Products›
- 39593-1206
Molex / Waldom
39593-1206
5.0MM EUROBLOCK PC 45 GRN 10A 6CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 GRN 10A 6CKT
Search Keywords: 395931206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-1206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39593-1206 RoHS compliant?
Yes, 39593-1206 is RoHS compliant.
What is the lead time for 39593-1206?
The standard lead time for 39593-1206 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1404
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,404
$1.413
2,808 +
$1.333
Click for Quote
Log in
to unlock special pricing