- Home ›
- All Products›
- 39544-5021
39544-5021
Molex / Waldom
5.08MM EUROBLOCK PC VERT BLK 10A 21CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EUROBLOCK PC VERT BLK 10A 21CKT
Search Keywords: 395445021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39544-5021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
14 Weeks
can ship
8/25/26