- Home ›
- All Products›
- 39544-5002
39544-5002
Molex / Waldom
5.08MM EUROBLOCK PC VERT BLK 10A 2CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EUROBLOCK PC VERT BLK 10A 2CKT
Search Keywords: 395445002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39544-5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,100
$0.667
4,200 +
$0.600
Click for Quote
Log in
to unlock special pricing