- Home ›
- All Products›
- 39543-8502
39543-8502
Molex / Waldom
5.0MM EUROBLOCK PC RA BLK STACK 11A 2CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC RA BLK STACK 11A 2CKT
Search Keywords: 395438502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-8502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
600
$0.933
1,200
$0.787
2,400 +
$0.653
Click for Quote
Log in
to unlock special pricing