- Home ›
- All Products›
- 39543-8324
39543-8324
Molex / Waldom
5.0MM EUROBLOCK PC 45 BLK 11A 24CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 BLK 11A 24CKT
Search Keywords: 395438324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-8324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
14 Weeks
can ship
8/24/26