- Home ›
- All Products›
- 39543-5108
Molex / Waldom
39543-5108
5.0MM EUROBLOCK PC RA BLK 10A 8CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC RA BLK 10A 8CKT
Search Keywords: 395435108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-5108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39543-5108 RoHS compliant?
Yes, 39543-5108 is RoHS compliant.
What is the lead time for 39543-5108?
The standard lead time for 39543-5108 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
864
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
864
$2.613
1,728 +
$2.467
Click for Quote
Log in
to unlock special pricing