- Home ›
- All Products›
- 39543-2009
39543-2009
Molex / Waldom
5.0MM EUROBLOCK PC VERT BLK 11A 9CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC VERT BLK 11A 9CKT
Search Keywords: 395432009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-2009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
756
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
756
$1.987
1,512 +
$1.773
Click for Quote
Log in
to unlock special pricing