- Home ›
- All Products›
- 39543-1605
39543-1605
Molex / Waldom
5.0MM EUROBLOCK PC VERT LP BLK 10A 5CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC VERT LP BLK 10A 5CKT
Search Keywords: 395431605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-1605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3600
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3,600
$1.123
7,200
$1.067
10,800 +
$1.013
Click for Quote
Log in
to unlock special pricing