- Home ›
- All Products›
- 39543-1211
39543-1211
Molex / Waldom
5.0MM EUROBLOCK PC 45 BLK 10A 11CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 BLK 10A 11CKT
Search Keywords: 395431211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
702
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
702
$2.427
1,404 +
$2.173
Click for Quote
Log in
to unlock special pricing