- Home ›
- All Products›
- 39543-1208
Molex / Waldom
39543-1208
5.0MM EUROBLOCK PC 45 BLK 10A 8CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 BLK 10A 8CKT
Search Keywords: 395431208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39543-1208 RoHS compliant?
Yes, 39543-1208 is RoHS compliant.
What is the lead time for 39543-1208?
The standard lead time for 39543-1208 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
900
$1.987
1,800 +
$1.773
Click for Quote
Log in
to unlock special pricing