- Home ›
- All Products›
- 39543-1204
39543-1204
Molex / Waldom
5.0MM EUROBLOCK PC 45 BLK 10A 4CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 BLK 10A 4CKT
Search Keywords: 395431204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,800
$1.027
3,600 +
$0.920
Click for Quote
Log in
to unlock special pricing