- Home ›
- All Products›
- 39543-1006
Molex / Waldom
39543-1006
5.0MM EUROBLOCK PC VERT BLK 10A 6CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC VERT BLK 10A 6CKT
Search Keywords: 395431006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39543-1006 RoHS compliant?
Yes, 39543-1006 is RoHS compliant.
What is the lead time for 39543-1006?
The standard lead time for 39543-1006 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1152
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,152
$1.387
2,304 +
$1.240
Click for Quote
Log in
to unlock special pricing