- Home ›
- All Products›
- 39537-7007
39537-7007
Molex / Waldom
Conn Eurostyle Block F 7 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 7 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Search Keywords: 395377007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39537-7007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$2.94
150
$2.89
250
$2.84
500 +
$2.77
Click for Quote
Log in
to unlock special pricing