- Home ›
- All Products›
- 39534-5617
Molex / Waldom
39534-5617
5.08MM EURO PLUG RA ME GRN 10A AU 17CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA ME GRN 10A AU 17CKT
Search Keywords: 395345617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39534-5617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39534-5617 RoHS compliant?
Yes, 39534-5617 is RoHS compliant.
What is the lead time for 39534-5617?
The standard lead time for 39534-5617 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
216
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
216
$10.773
432 +
$10.200
Click for Quote
Log in
to unlock special pricing