- Home ›
- All Products›
- 39534-5222
39534-5222
Molex / Waldom
5.08MM EURO PLUG RA ME GRN 11A 22CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA ME GRN 11A 22CKT
Search Keywords: 395345222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39534-5222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
180
$11.733
360 +
$11.107
Click for Quote
Log in
to unlock special pricing