- Home ›
- All Products›
- 39534-5211
39534-5211
Molex / Waldom
5.08MM EURO PLUG RA ME GRN 11A 11CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA ME GRN 11A 11CKT
Search Keywords: 395345211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39534-5211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
864
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
864
$6.131
1,728
$5.825
2,592 +
$5.533
Click for Quote
Log in
to unlock special pricing