- Home ›
- All Products›
- 39534-0606
39534-0606
Molex / Waldom
5.08MM EURO PLUG RA ME BLK 10A AU 6CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA ME BLK 10A AU 6CKT
Search Keywords: 395340606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39534-0606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
540
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
540
$3.813
1,080 +
$3.600
Click for Quote
Log in
to unlock special pricing