- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-53-3347
Available Replacements
Molex / Waldom
39-53-3347
2.54mm Pitch QF-50™, Right Angle, Dual Row with Eject Levers, Shrouded Header, 34 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.54mm Pitch QF-50™, Right Angle, Dual Row with Eject Levers, Shrouded Header, 34 Circuits
Search Keywords: 39533347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-3347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
What replaces 39-53-3347?
The recommended replacement for 39-53-3347 is 39-26-7342 from Molex / Waldom, available from OnlineComponents.com.
Is 39-53-3347 RoHS compliant?
Yes, 39-53-3347 is RoHS compliant.
What is the lead time for 39-53-3347?
The standard lead time for 39-53-3347 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26