- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39533-2007
Molex / Waldom
39533-2007
Eurostyle Vertical Plug - 7 Position - 0.200" (5.08mm) Pitch - 12-26 AWG - Screw (Rising Cage Clamp) - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Eurostyle Vertical Plug - 7 Position - 0.200" (5.08mm) Pitch - 12-26 AWG - Screw (Rising Cage Clamp) - Black.
Search Keywords: 395332007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39533-2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39533-2007 RoHS compliant?
Yes, 39533-2007 is RoHS compliant.
What is the lead time for 39533-2007?
The standard lead time for 39533-2007 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1080
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,080
$2.62
4,000
$2.30
10,000 +
$2.23
Click for Quote
Log in
to unlock special pricing