- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39531-1002
39531-1002
Molex / Waldom
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395311002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39531-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,146
Can Ship immediately
Minimum Order Quantity:
200
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$0.3325
1,100
$0.3264
2,100
$0.3203
4,300
$0.3131
9,600
$0.3080
20,000
$0.2693
50,000 +
$0.2621
Click for Quote
Log in
to unlock special pricing