- Home ›
- All Products›
- 39530-5611
Molex / Waldom
39530-5611
5.08MM EURO PLUG RA GRN 10A AU 11CKT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39530-5611 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |