- Home ›
- All Products›
- 39530-5102
39530-5102
Molex / Waldom
5.08MM EURO PLUG RA GRN 10A 2CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA GRN 10A 2CKT
Search Keywords: 395305102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-5102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2160
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,160
$0.92
4,320 +
$0.88
Click for Quote
Log in
to unlock special pricing