- Home ›
- All Products›
- 39530-0717
Molex / Waldom
39530-0717
5.08MM EURO PLUG RA BLK 11A AU 17CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA BLK 11A AU 17CKT
Search Keywords: 395300717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39530-0717 RoHS compliant?
Yes, 39530-0717 is RoHS compliant.
What is the lead time for 39530-0717?
The standard lead time for 39530-0717 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
432
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
432
$11.716
864
$11.130
1,296 +
$10.573
Click for Quote
Log in
to unlock special pricing