- Home ›
- All Products›
- 39530-0705
39530-0705
Molex / Waldom
5.08MM EURO PLUG RA BLK 11A AU 5CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA BLK 11A AU 5CKT
Search Keywords: 395300705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,800
$3.442
3,600
$3.270
5,400 +
$3.107
Click for Quote
Log in
to unlock special pricing