- Home ›
- All Products›
- 39530-0117
39530-0117
Molex / Waldom
5.08MM EURO PLUG RA BLK 10A 17CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EURO PLUG RA BLK 10A 17CKT
Search Keywords: 395300117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39530-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
648
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
648
$8.510
1,296
$8.084
1,944 +
$7.680
Click for Quote
Log in
to unlock special pricing