- Home ›
- All Products›
- 39527-8007
Molex / Waldom
39527-8007
Conn Eurostyle Block F 7 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle„¢
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 7 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle„¢
Search Keywords: 395278007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39527-8007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39527-8007 RoHS compliant?
Yes, 39527-8007 is RoHS compliant.
What is the lead time for 39527-8007?
The standard lead time for 39527-8007 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
586
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$3.00
150
$2.95
250
$2.90
450 +
$2.84
Click for Quote
Log in
to unlock special pricing