- Home ›
- All Products›
- 39527-8002
Molex / Waldom
39527-8002
Conn Eurostyle Block PL 2 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block PL 2 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Search Keywords: 395278002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39527-8002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39527-8002 RoHS compliant?
Yes, 39527-8002 is RoHS compliant.
What is the lead time for 39527-8002?
The standard lead time for 39527-8002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
972
Can Ship immediately
Minimum Order Quantity:
85
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
85
$0.7446
450
$0.7344
900 +
$0.7140
Click for Quote
Log in
to unlock special pricing